DPCAZMM-0.5

L-Com
17-DPCAZMM-0.5
DPCAZMM-0.5

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables CA DISPLAYPORT M/M LSZH 0.5M

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
17 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,85 € 66,85 €
62,99 € 629,90 €
61,71 € 1.542,75 €
60,64 € 3.032,00 €
57,15 € 5.715,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LSZH DisplayPort Cables
DisplayPort
DisplayPort
9 Conductor
0.5 m
30 AWG
Black
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99