DML015S

L-Com
17-DML015S
DML015S

Mfr.:

Description:
D-Sub Tools & Hardware COVER FOR DB15F/HD26F SHLD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,48 € 9,48 €
8,46 € 84,60 €
6,69 € 167,25 €
6,51 € 325,50 €
6,29 € 629,00 €
5,92 € 1.480,00 €
5,73 € 2.865,00 €
5,59 € 5.590,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Cover
DB15F/HD26F
Brand: L-Com
Length: 39.4 mm
Product Type: D-Sub Tools & Hardware
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Thread Size: 4-40 UNC-2A
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.