DML009P

L-Com
17-DML009P
DML009P

Mfr.:

Description:
D-Sub Tools & Hardware COVER FOR DB9M SHLD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,12 € 6,12 €
5,76 € 57,60 €
5,38 € 134,50 €
5,17 € 258,50 €
4,95 € 495,00 €
4,02 € 1.005,00 €
3,83 € 1.915,00 €
3,65 € 3.650,00 €
3,41 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Cover
DB9
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 31 mm
Product Type: D-Sub Tools & Hardware
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Thread Size: 4-40 UNC-2B
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99