DMB601MF

L-Com
17-DMB601MF
DMB601MF

Mfr.:

Description:
HDMI, Displayport & DVI Connectors ADAPTOR DVI-A MALE/HD15 FEMALE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,68 € 26,68 €
25,90 € 259,00 €
24,29 € 607,25 €
22,92 € 1.146,00 €
22,02 € 2.202,00 €
20,94 € 5.235,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Adapters
Male / Female
Straight
15 Position, 15 Position
Free Hanging
Interconnect
Brand: L-Com
Color: Gray
Housing Material: Polyvinyl Chloride (PVC)
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Video Solutions

L-Com Audio Video Solutions include a wide range of coax adapters, DVI adapters, DVI cable assemblies, HDMI adapters, and HDMI cable assemblies. These solutions are all designed for audio-video applications and offer various specifications and terminations, ensuring engineers find the ideal fit for a variety of projects. Audio Video solutions from L-Com are suitable for applications such as video playback, control systems, microphones, and more.