DGS25FT

L-Com
17-DGS25FT
DGS25FT

Mfr.:

Description:
D-Sub Standard Connectors CONNDB25F FLD TERM SCREWLESS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,43 € 33,43 €
28,41 € 284,10 €
26,63 € 665,75 €
25,36 € 1.268,00 €
24,15 € 2.415,00 €
23,17 € 5.792,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Socket (Female)
Screw
Panel
Gold
Unfiltered
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 1 kVAC, 500 VDC
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

D-Sub Connectors

L-Com D-Sub Connectors are male and female connectors that include PCB-mountable variants, right-angle versions, waterproof models, and protective covers. These connectors are designed to provide reliable, secure, and durable electrical connections for serial communication interfaces and other I/O applications. The D-sub connectors are UL 94V-0 rated and are available in solder cup and PCB through-hole termination types. These connectors are ideal for serial data transmission, data networks, instrument control, and device management.