DGC50M

L-Com
17-DGC50M
DGC50M

Mfr.:

Description:
D-Sub Adapters & Gender Changers ADPT GNDR CHGR SCSI 50 M/M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
335 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €
25,58 € 255,80 €
23,98 € 599,50 €
22,83 € 1.141,50 €
21,74 € 2.174,00 €
20,64 € 5.160,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Micro-D D-Sub
Male
50 Position
Micro-D D-Sub
Male
50 Position
Unfiltered
Brand: L-Com
Contact Plating: Gold
Product Type: D-Sub Adapters & Gender Changers
Series: Interconnect
Shell Material: Steel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.