DG90H15MF3

L-Com
17-DG90H15MF3
DG90H15MF3

Mfr.:

Description:
D-Sub Adapters & Gender Changers ADPTHD15M/F RA ORIENTATION 3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,87 € 30,87 €
26,23 € 262,30 €
24,49 € 612,25 €
23,44 € 1.172,00 €
22,32 € 2.232,00 €
20,92 € 5.230,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
15 Position
Standard D-Sub
Female
15 Position
Unfiltered
Brand: L-Com
Product Type: D-Sub Adapters & Gender Changers
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.