CTLF3VGAMM-10

L-Com
17-CTLF3VGAMM-10
CTLF3VGAMM-10

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables CA SVGA HD15M/M W/FERR 10' BLK

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,74 € 99,74 €
92,98 € 929,80 €
82,02 € 2.050,50 €
78,11 € 3.905,50 €
76,73 € 7.673,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Premium VGA Cables
UL 2919
HD15
HD15
9 Conductor
10 ft
26 AWG
Black
Interconnect
Brand: L-Com
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 494,415 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.