CTL3VGAMM-3BR

L-Com
17-CTL3VGAMM-3BR
CTL3VGAMM-3BR

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables SVGA Cable, HD15 Male / 45 Male, 3.0 ft

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,43 € 88,43 €
84,50 € 845,00 €
82,77 € 2.069,25 €
81,31 € 4.065,50 €
76,57 € 7.657,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Premium SVGA Cables
Dual Molded Hood
HD15
HD15
9 Conductor
3 ft
28 AWG, 26 AWG
Black
Interconnect
Brand: L-Com
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.