CSUZAB-075M

L-Com
17-CSUZAB-075M
CSUZAB-075M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CBL USB TYPE A/B LSZH 0.75MTR

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
267 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,14 € 26,14 €
24,61 € 246,10 €
24,11 € 602,75 €
23,64 € 1.182,00 €
23,19 € 2.319,00 €
22,68 € 5.670,00 €
22,29 € 11.145,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB 2.0 Cable Assembly
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG, 20 AWG
0.75 m
Black
Interconnect
Brand: L-Com
Data Rate: 480 Mbps
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.