CSMUCLRAA-05M

L-Com
17-CSMUCLRAA-05M
CSMUCLRAA-05M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CA USB CLEAR TYPE A/A 0.5MTR

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
11 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,49 € 30,49 €
28,78 € 287,80 €
28,04 € 701,00 €
27,19 € 1.359,50 €
26,87 € 2.687,00 €
26,35 € 6.587,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB 2.0 Cable Assembly
USB Type A
4 Position
USB Type A
4 Position
Male / Male
28 AWG, 20 AWG
0.5 m
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99