CSMUAB-PL-05M

L-Com
17-CSMUAB-PL-05M
CSMUAB-PL-05M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CA USB 2.0 A/B PLAS ARMR 0.5M

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,38 € 35,38 €
30,99 € 309,90 €
29,65 € 741,25 €
28,70 € 1.435,00 €
27,74 € 2.774,00 €
24,64 € 6.160,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB 2.0 Cable Assembly
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG, 20 AWG
0.5 m
Black
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99