CSMUAB-MT-2M

L-Com
17-CSMUAB-MT-2M
CSMUAB-MT-2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CA USB 2.0 A/B MTL ARMOR 2M

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,69 € 73,69 €
66,16 € 661,60 €
63,61 € 1.590,25 €
61,49 € 3.074,50 €
54,59 € 5.459,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB 2.0 Cable Assembly
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG, 20 AWG
2 m
Interconnect
Brand: L-Com
Jacket Material: Armored
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 217,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.