CSMUAB-3M

L-Com
17-CSMUAB-3M
CSMUAB-3M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CABLE USB TYPE A/B 3MTR

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,34 € 18,34 €
15,99 € 159,90 €
14,98 € 374,50 €
14,27 € 713,50 €
13,59 € 1.359,00 €
12,74 € 3.185,00 €
12,13 € 6.065,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
Premium USB Cable
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG, 20 AWG
3 m
Gray
Interconnect
Brand: L-Com
Data Rate: 480 Mb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.