CSMN25MF-25

L-Com
17-CSMN25MF-25
CSMN25MF-25

Mfr.:

Description:
D-Sub Cables CABLE DB25M/F MOLDED 25'

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,51 € 76,51 €
67,17 € 671,70 €
64,62 € 1.615,50 €
61,54 € 3.077,00 €
59,76 € 5.976,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Deluxe Molded D-Sub Cable
DB25
25 Position
DB25
25 Position
Male / Female
26 AWG
25 ft
Gray
Shielded
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 843,681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Deluxe D-Sub Cable Assemblies

L-Com Deluxe D-Sub Cable Assemblies utilize 26 AWG stranded conductors with foil shielding for flexibility and excellent performance. These cable assemblies are fully shielded throughout the entire cable to prevent data corruption from EMI/RFI. The D-Sub cable assemblies feature molded backshells with copper shielding that provide for better immunity to outside noise. These cable assemblies include 4-40 metal thumbscrews for mating hardware, making cable securing quick and easy. Hex nuts on female connectors can be removed to expose 4-40 thumbscrews. The D-Sub cable assemblies provide custom lengths and pinouts with modest minimum requirements. These cables are ideal for data networking, test and measurement, multi-channel analog audio, and parallel PC interface.