CSM94-1M

L-Com
17-CSM94-1M
CSM94-1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CBL IEEE1394 TYPE 1/1 1MTR

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
155 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,55 € 53,55 €
46,48 € 464,80 €
44,69 € 1.117,25 €
43,21 € 2.160,50 €
40,82 € 4.082,00 €
38,36 € 9.590,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
IEEE-1394 Firewire Cable Assembly
IEEE-1394
6 Position
IEEE-1394
6 Position
Male / Male
28 AWG, 22 AWG
1 m
Gray
Interconnect
Brand: L-Com
Data Rate: 400 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.