CSM94-05M3

L-Com
17-CSM94-05M3
CSM94-05M3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CBL IEEE1394 TYPE 2/2 0.5MTR

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
16 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 5,90 €
5,67 € 56,70 €
5,55 € 138,75 €
5,19 € 259,50 €
5,03 € 503,00 €
4,77 € 1.192,50 €
4,62 € 2.310,00 €
4,38 € 4.380,00 €
4,23 € 10.575,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
IEEE-1394 Firewire Cable Assembly
IEEE-1394
4 Position
IEEE-1394
4 Position
Male / Male
30 AWG
0.5 m
Black
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 400 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99