CSM94-05M2

L-Com
17-CSM94-05M2
CSM94-05M2

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CBL IEEE1394 TYPE 1/2 0.5MTR

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
546 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,34 € 37,34 €
35,30 € 353,00 €
34,30 € 857,50 €
33,37 € 1.668,50 €
32,82 € 3.282,00 €
31,25 € 7.812,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
IEEE-1394 Firewire Cable Assembly
IEEE-1394
6 Position
IEEE-1394
4 Position
Male / Male
28 AWG, 22 AWG
0.5 m
Black
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 400 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99