CS2N9MF-10

L-Com
17-CS2N9MF-10
CS2N9MF-10

Mfr.:

Description:
D-Sub Cables CABLE DB9M/F DBL SHLD 10'

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,88 € 52,88 €
48,56 € 485,60 €
45,65 € 1.141,25 €
40,31 € 2.015,50 €
38,39 € 3.839,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Premium Molded D-Sub Cable
DB9
9 Position
DB9
9 Position
Male / Female
26 AWG
10 ft
Gray
Shielded
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 276,691 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premium D-Sub Cable Assemblies

L-Com Premium D-Sub Cable Assemblies offer full pin connectivity, advanced double shielding, rugged molded connectors, and user-friendly mounting hardware. These cable assemblies feature 26AWG stranded conductors, ensuring flexibility and durability for repeated movement and installation. Copper braid and aluminum Mylar foil are combined to create a double-shielded design that provides superior EMI/RFI protection. L-Com Premium D-Sub Cable Assemblies are available in multiple pin counts and formats and have a rugged, easy-grip design with 4-40 thumbscrews, allowing tool-free installation and removal.

Data Interconnect Solutions

L-Com Data Interconnect Solutions consist of D-sub adapters, D-sub cable assemblies, and D-sub connectors. These solutions facilitate high-speed, reliable, secure, and direct connections between two or more data centers, ensuring improved operation and higher performance. Data interconnect products from L-Com offer a wide range of specifications and terminations, enabling engineers to find the ideal solution for a wide range of projects.