CS2N37MM-10

L-Com
17-CS2N37MM-10
CS2N37MM-10

Mfr.:

Description:
D-Sub Cables CABLE DB37M/M DBL SHLD 10'

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,30 € 140,30 €
129,59 € 1.295,90 €
127,52 € 3.188,00 €
120,79 € 6.039,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Premium Molded D-Sub Cable
DB37
15 Position
DB37
15 Position
Male / Male
26 AWG
10 ft
Gray (Light Gray)
Shielded
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 626 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premium D-Sub Cable Assemblies

L-Com Premium D-Sub Cable Assemblies offer full pin connectivity, advanced double shielding, rugged molded connectors, and user-friendly mounting hardware. These cable assemblies feature 26AWG stranded conductors, ensuring flexibility and durability for repeated movement and installation. Copper braid and aluminum Mylar foil are combined to create a double-shielded design that provides superior EMI/RFI protection. L-Com Premium D-Sub Cable Assemblies are available in multiple pin counts and formats and have a rugged, easy-grip design with 4-40 thumbscrews, allowing tool-free installation and removal.