CRMN25MF-5

L-Com
17-CRMN25MF-5
CRMN25MF-5

Mfr.:

Description:
D-Sub Cables CABLE DB25M/F RVS HDWARE 5'

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,34 € 56,34 €
48,38 € 483,80 €
45,36 € 1.134,00 €
43,19 € 2.159,50 €
41,13 € 4.113,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Reversible Hardware Molded D-Sub Cable
DB25
25 Position
DB25
25 Position
Male / Female
26 AWG
5 ft
Gray
Shielded
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.