CPMS25MF-2.5

L-Com
17-CPMS25MF-2.5
CPMS25MF-2.5

Mfr.:

Description:
D-Sub Cables CADB25M/F PWR #20 MOLD 2.5'

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
35 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,76 € 119,76 €
102,70 € 1.027,00 €
96,29 € 2.407,25 €
94,45 € 4.722,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cable Assembly
DB25
25 Position
DB25
25 Position
Male / Female
20 AWG
2.5 ft
Gray
Shielded
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 326,586 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99