CPMS25MF-10

L-Com
17-CPMS25MF-10
CPMS25MF-10

Mfr.:

Description:
D-Sub Cables CADB25M/F PWR #20 MOLD 10'

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
18
9
Pending
9
Expected 8/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,01 € 218,01 €
191,81 € 1.918,10 €
182,99 € 4.574,75 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cable Assembly
DB25
25 Position
DB25
25 Position
Male / Female
20 AWG
10 ft
Gray
Shielded
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 889,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99