CPCRID2C13-10A-2M

L-Com
17-CPCRID2C13-10A-2M
CPCRID2C13-10A-2M

Mfr.:

Description:
AC Power Leads CH. SPLIT PC - ROUND TYPE I DA/2C13 - 10A - 2M

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
250 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,78 € 9,78 €
9,31 € 93,10 €
8,94 € 223,50 €
8,69 € 434,50 €
8,44 € 844,00 €
8,04 € 2.010,00 €
7,80 € 3.900,00 €
7,46 € 7.460,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Cords
Series: Network
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99