C&P15M

L-Com
17-C&P15M
C&P15M

Mfr.:

Description:
D-Sub Standard Connectors CONNECTOR DB15M CRIMP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
20
Expected 7/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,79 € 27,90 €
2,37 € 237,00 €
2,22 € 555,00 €
2,11 € 1.055,00 €
2,00 € 2.000,00 €
1,88 € 4.700,00 €
1,86 € 9.300,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Crimp
2 Row
Crimp and Poke Connector
Steel
Nickel, Tin
Unfiltered
Interconnect
Brand: L-Com
Insulation Material: Polybutylene Terephthalate (PBT), Glass Filled
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Connectors

L-Com D-Sub Connectors are male and female connectors that include PCB-mountable variants, right-angle versions, waterproof models, and protective covers. These connectors are designed to provide reliable, secure, and durable electrical connections for serial communication interfaces and other I/O applications. The D-sub connectors are UL 94V-0 rated and are available in solder cup and PCB through-hole termination types. These connectors are ideal for serial data transmission, data networks, instrument control, and device management.