CAUZALB-5M

L-Com
17-CAUZALB-5M
CAUZALB-5M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CAUSB A LATCH/STD B LSZH 5M

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,10 € 64,10 €
54,48 € 544,80 €
51,08 € 1.277,00 €
48,64 € 2.432,00 €
47,22 € 4.722,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cable Assembly
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG, 24 AWG
5 m
Black
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99