CAUALAL-4M

L-Com
17-CAUALAL-4M
CAUALAL-4M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CBLUSB A/A LATCHING BLK 4M

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,85 € 37,85 €
32,16 € 321,60 €
30,15 € 753,75 €
28,71 € 1.435,50 €
27,34 € 2.734,00 €
25,96 € 6.490,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cable Assembly
USB Type A
4 Position
USB Type A
4 Position
Male / Male
28 AWG, 24 AWG
4 m
Black
Interconnect
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 140,614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.