CAP-A-USB-LAN

L-Com
17-CAP-A-USB-LAN
CAP-A-USB-LAN

Mfr.:

Description:
USB Connectors CAP USB-A JACK W/LANYARD-10PK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,50 € 15,50 €
13,81 € 138,10 €
13,14 € 328,50 €
13,05 € 652,50 €
12,11 € 1.211,00 €
11,60 € 2.900,00 €
11,33 € 5.665,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Connectors
RoHS:  
Accessories
USB Protective Cover
Female
1 Port
Accessory Type: Cap
Brand: L-Com
Color: Black
Features: Serrated Grip For Easy Removal
Insulator Colour: Black
Product Type: USB Connectors
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.