CAA-90RMB5-2M

L-Com
17-CAA-90RMB5-2M
CAA-90RMB5-2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CA USB STR A/90RT MB5 2M

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,89 € 17,89 €
15,20 € 152,00 €
14,74 € 368,50 €
14,49 € 724,50 €
14,17 € 1.417,00 €
13,86 € 3.465,00 €
13,45 € 6.725,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB 2.0 Cable Assembly
USB Type B, Mini
5 Position
USB Type A
4 Position
Male / Male
28 AWG
2 m
Black
Interconnect
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99