CAA-45RB-1M

L-Com
17-CAA-45RB-1M
CAA-45RB-1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CA USB STR A/45RT B DX 1M

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
33 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,50 € 21,50 €
19,72 € 197,20 €
19,12 € 478,00 €
18,81 € 940,50 €
18,51 € 1.851,00 €
18,01 € 4.502,50 €
17,50 € 8.750,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB 2.0 Cable Assembly
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG, 26 AWG
1 m
Gray
Interconnect
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.