BA845

L-Com
17-BA845
BA845

Mfr.:

Description:
RF Adapters - Tee ADAPTOR Y BNC M/F/F

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
14
Expected 6/12/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,64 € 25,64 €
23,37 € 233,70 €
22,72 € 568,00 €
21,65 € 1.082,50 €
20,62 € 2.062,00 €
19,33 € 4.832,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Adapters - Tee
RoHS:  
BNC
Jack
Normal
BNC
Jack (Female)
Normal
BNC
Jack (Female)
Normal
50 Ohms
Gold
Nickel
Body Material: Brass
Brand: L-Com
Contact Material: Brass
Mounting Style: Free Hanging
Product Type: RF Adapters - Tee
RF Series: BNC
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.