BA35FF

L-Com
17-BA35FF
BA35FF

Mfr.:

Description:
HDMI, Displayport & DVI Connectors 3.5MM AUDIO PANEL MT COUPLER F

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,47 € 19,47 €
16,55 € 165,50 €
15,51 € 387,75 €
14,77 € 738,50 €
14,28 € 1.428,00 €
13,48 € 3.370,00 €
13,10 € 6.550,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: HDMI, Displayport & DVI Connectors
Interconnect
Brand: L-Com
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.