BA330A

L-Com
17-BA330A
BA330A

Mfr.:

Description:
RF Connectors / Coaxial Connectors F-TYPE F-F INSULATED COUPLER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,76 € 47,60 €
4,52 € 113,00 €
3,64 € 182,00 €
3,49 € 349,00 €
3,27 € 817,50 €
3,11 € 1.555,00 €
2,97 € 2.970,00 €
2,78 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Brand: L-Com
Product Type: RF Connectors / Coaxial Connectors
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Interconnect Adapters

L-Com RF Interconnect Adapters are suitable for almost any project and come in various configurations, orientations, and materials. These adapters offer up to 18GHz frequency, a 50Ω to 78Ω impedance range, and straight and right-angle orientations. Some of these RF adapters meet specific standards, including military requirements. L-Com RF Interconnect Adapters feature robust construction for durability and reliability in applications.