BA29

L-Com
17-BA29
BA29

Mfr.:

Description:
RF Connectors / Coaxial Connectors ADAPTOR SMA M/BNC F

Lifecycle:
New At Mouser
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,09 € 20,09 €
17,07 € 170,70 €
16,00 € 400,00 €
15,24 € 762,00 €
14,51 € 1.451,00 €
13,61 € 3.402,50 €
13,27 € 6.635,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Interconnect Adapters

L-Com RF Interconnect Adapters are suitable for almost any project and come in various configurations, orientations, and materials. These adapters offer up to 18GHz frequency, a 50Ω to 78Ω impedance range, and straight and right-angle orientations. Some of these RF adapters meet specific standards, including military requirements. L-Com RF Interconnect Adapters feature robust construction for durability and reliability in applications.