BA240

L-Com
17-BA240
BA240

Mfr.:

Description:
RF Adapters - In Series ADAPTOR RA BNC F/BNC M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,28 € 10,28 €
9,43 € 94,30 €
8,83 € 220,75 €
8,41 € 420,50 €
8,02 € 802,00 €
7,51 € 1.877,50 €
7,16 € 3.580,00 €
6,93 € 6.930,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Adapters - In Series
RoHS:  
BNC
Female
Normal
Male
Normal
50 Ohms
Gold
Brass
Brand: L-Com
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Free Hanging
Orientation: Right Angle
Product Type: RF Adapters - In Series
Series: Interconnect
Side 1 RF Series: BNC
Side 2 RF Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99