BA21

L-Com
17-BA21
BA21

Mfr.:

Description:
RF Adapters - In Series ADAPTOR SMA F/ SMA F BHD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209
Can Dispatch Immediately
On Order:
257
Expected 3/18/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,44 € 14,44 €
12,50 € 125,00 €
11,71 € 292,75 €
11,15 € 557,50 €
10,62 € 1.062,00 €
9,96 € 2.490,00 €
9,49 € 4.745,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Adapters - In Series
RoHS:  
SMA
Jack (Female)
Normal
Female
Normal
50 Ohms
6 GHz
Bulkhead
Gold
Brass
Brand: L-Com
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Mounting Style: Panel Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Interconnect
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99