BA016

L-Com
17-BA016
BA016

Mfr.:

Description:
RF Adapters - In Series ADAPTOR 75 OHM BNC F/BNC F

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,06 € 9,06 €
7,70 € 77,00 €
7,22 € 180,50 €
6,87 € 343,50 €
6,54 € 654,00 €
6,13 € 1.532,50 €
5,84 € 2.920,00 €
5,56 € 5.560,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Adapters - In Series
RoHS:  
BNC
Female
Normal
Female
Normal
75 Ohms
Straight
Nickel
Gold
Brass
Brand: L-Com
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Interconnect
Side 1 RF Series: BNC
Side 2 RF Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Video Solutions

L-Com Audio Video Solutions include a wide range of coax adapters, DVI adapters, DVI cable assemblies, HDMI adapters, and HDMI cable assemblies. These solutions are all designed for audio-video applications and offer various specifications and terminations, ensuring engineers find the ideal fit for a variety of projects. Audio Video solutions from L-Com are suitable for applications such as video playback, control systems, microphones, and more.