AXA-SFSFB

L-Com
17-AXA-SFSFB
AXA-SFSFB

Mfr.:

Description:
RF Adapters - In Series ADPSMA F/SMA F BKHD BULLET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 7/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,83 € 13,83 €
11,75 € 117,50 €
11,02 € 275,50 €
10,49 € 524,50 €
9,81 € 981,00 €
9,37 € 2.342,50 €
8,92 € 4.460,00 €
8,54 € 8.540,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Adapters - In Series
RoHS:  
SMA
Female
Normal
Female
Normal
50 Ohms
6 GHz
Bulkhead
Gold
Brass
Brand: L-Com
Contact Material: Brass
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Mounting Style: Panel Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Interconnect
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.