AXA-NFNFB

L-Com
17-AXA-NFNFB
AXA-NFNFB

Mfr.:

Description:
RF Adapters - In Series ADPN F/N F BLKHD 1/8"" CHASSIS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 684

Stock:
684 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,71 € 10,71 €
9,51 € 95,10 €
9,10 € 227,50 €
8,80 € 440,00 €
8,15 € 2.037,50 €
7,63 € 3.815,00 €
6,87 € 6.870,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Adapters - In Series
RoHS:  
N-Type
Female
Normal
Female
Normal
50 Ohms
11 GHz
Bulkhead
Gold
Brand: L-Com
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 11 GHz
Minimum Frequency: 0 Hz
Mounting Style: Cable
Orientation: Right Angle
Product Type: RF Adapters - In Series
Series: Interconnect
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99