AXA-NFNF

L-Com
17-AXA-NFNF
AXA-NFNF

Mfr.:

Description:
RF Adapters - In Series ADP N-FEMALE TO N-FEMALE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,14 € 15,14 €
13,75 € 137,50 €
12,89 € 322,25 €
12,27 € 613,50 €
11,69 € 1.169,00 €
10,96 € 2.740,00 €
10,47 € 5.235,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Adapters - In Series
RoHS:  
N-Type
Female
Normal
Female
Normal
50 Ohms
11 GHz
Gold
Brass
Brand: L-Com
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 11 GHz
Minimum Frequency: 0 Hz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Interconnect
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99

RF Interconnect Adapters

L-Com RF Interconnect Adapters are suitable for almost any project and come in various configurations, orientations, and materials. These adapters offer up to 18GHz frequency, a 50Ω to 78Ω impedance range, and straight and right-angle orientations. Some of these RF adapters meet specific standards, including military requirements. L-Com RF Interconnect Adapters feature robust construction for durability and reliability in applications.