AOC-4KHDMI-OM3PF-020

L-Com
17AOC4KHDM3PF-020
AOC-4KHDMI-OM3PF-020

Mfr.:

Description:
HDMI Cables 4K HDMI AOC over OM3 Pure Fiber, 20 Meters

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,75 € 1.068,75 €
203,18 € 2.031,80 €
200,46 € 5.011,50 €
197,56 € 9.878,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: HDMI Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: HDMI Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99