AL-NFNFB-6

L-Com
17-AL-NFNFB-6
AL-NFNFB-6

Mfr.:

Description:
Connectorised Surge Protectors LPN-Female to N-Female

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,07 € 76,07 €
64,25 € 642,50 €
61,37 € 1.534,25 €
60,68 € 3.034,00 €
58,39 € 5.839,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Coaxial Lighthing Protector
N-Female to N-Female
Cable Mount
Connector
0 Hz to 3 GHz
600 V
Passive
Brand: L-Com
Height: 40 mm
Length: 82 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: GDTs - Gas Discharge Tubes
Width: 20 mm
Unit Weight: 140,614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99