35MMF-2RCAM

L-Com
17-35MMF-2RCAM
35MMF-2RCAM

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3.5mm Stereo Female to Dual RCA Male - 6 IN

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
8,14 € 81,40 €
7,51 € 187,75 €
7,40 € 370,00 €
7,27 € 727,00 €
6,81 € 1.702,50 €
6,63 € 3.315,00 €
6,23 € 6.230,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 16,329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99