SX1100-B

Kycon
806-SX1100-B
SX1100-B

Mfr.:

Description:
Headers & Wire Housings SHUNT OPEN T BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.730

Stock:
25.730
Can Dispatch Immediately
On Order:
24.000
Expected 7/9/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,045 € 0,45 €
0,04 € 1,00 €
0,039 € 3,90 €
0,034 € 8,50 €
0,031 € 31,00 €
0,029 € 58,00 €
0,028 € 168,00 €
0,027 € 270,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Headers & Wire Housings
RoHS:  
Accessories
SX1100
Bulk
Accessory Type: Jumper
Brand: Kycon
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Unit Weight: 101 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.