PX-20LCC

Kycon
806-PX-20LCC
PX-20LCC

Mfr.:

Description:
IC & Component Sockets LCC 20P PBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Quantities greater than 124 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,20 € 12,00 €
1,14 € 28,50 €
1,07 € 125,19 €
0,963 € 262,90 €
0,886 € 449,20 €
0,795 € 806,13 €
0,746 € 1.891,11 €
0,711 € 3.577,04 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
20 Position
4 Row
Chip Carrier
1.27 mm
Solder Pin
Tin
- 40 C
+ 75 C
PX
Tube
Brand: Kycon
Product Type: IC & Component Sockets
Factory Pack Quantity: 39
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.