MPS64RX-5000

Kycon
806-MPS64RX-5000
MPS64RX-5000

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MPG 6P4C SH RD 50U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,48 € 14,80 €
1,42 € 35,50 €
1,32 € 132,00 €
1,24 € 310,00 €
1,04 € 520,00 €
0,946 € 946,00 €
0,92 € 2.300,00 €
0,894 € 4.470,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ11
6P4C
Shielded
Cable Mount
Straight
IDC
1.5 A
- 55 C
+ 85 C
Clear
User Selectable
MPS
Bulk
Brand: Kycon
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-2
Insulation Resistance: 500 MOhms
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 500
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.