MP66RX-5000

Kycon
806-MP66RX-5000
MP66RX-5000

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 6P6C STRANDED ROUND 50u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.922
Expected 7/9/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,331 € 3,31 €
0,296 € 7,40 €
0,282 € 28,20 €
0,251 € 62,75 €
0,239 € 239,00 €
0,224 € 560,00 €
0,212 € 2.120,00 €
0,207 € 4.140,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ11, RJ12, RJ14, RJ25
6P6C
Unshielded
Cable Mount
Straight
IDC
1.5 A
- 55 C
+ 85 C
Clear
User Selectable
MP
Bulk
Brand: Kycon
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-2
Insulation Resistance: 500 MOhms
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 500
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99