MP44-5000

Kycon
Not Assigned
MP44-5000

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT 50u

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Modular Connectors / Ethernet Connectors
Plug (Male)
1x1
4P4C
Unshielded
1.5 A
1 kV
Black
MP
Brand: Kycon
Contact Plating: Gold
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 500
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040