KUSBXHT-AS1N-W30

Kycon
806-KUSBXHTAS1NW30
KUSBXHT-AS1N-W30

Mfr.:

Description:
USB Connectors TYPE A WHT 30u AU HIGH TEMP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,39 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
4 Contact
1 Port
Right Angle
Tray
Brand: Kycon
Color: White
Contact Material: Gold Flash
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Product Type: USB Connectors
Series: KUSBXHT
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KUSBVXHT High Retention USB Connectors

Kycon KUSBVXHT High Retention USB Connectors allow 50% more retention force than the standard USB devices preventing accidental disconnect. The right-angle connectors feature an extraction force of 15N minimum and a high-temperature UL 94V-0 rated plastic (orange) insulator. Kycon KUSBVXHT USB Connectors are ideal for applications where connection reliability is critical or when the strain on the connection may be subject to higher than average force.