KUSBX-SMTTH-CS2-BTR

Kycon
806-KUSBXSMTTHCS2BTR
KUSBX-SMTTH-CS2-BTR

Mfr.:

Description:
USB Connectors USB 3.1 TYPE C Hybrid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,17 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Jack (Female)
USB 3.1
SMD/SMT
24 Contact
1 Port
Reel
Brand: Kycon
Product Type: USB Connectors
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KUSBX-SMT USB Type-C 3.1 2nd Gen Connectors

Kycon KUSBX-SMT USB Type-C™ 3.1 2nd Gen Connectors feature dual row SMT contacts and through-hole shielded tabs. The Kycon KUSBX-SMT 10Gbps connectors offer a 100VAC rated voltage and up to 3A current rating (VBUS pins, GND pins). This USB Type-C™ 3.1 2nd Gen series is a top mount connector featuring a -30°C to +85°C operating temperature range.